+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REVPI DIO

Automation module: digital input/output; 96x22.5x110.5mm; IP20


Manufacturer: KUNBUS

Manufacturer part number:
REVPI DIO
TME Symbol:
PR100197

Specification

Manufacturer
KUNBUS
Type of automation module
digital input/output
Body dimensions
96x22.5x110.5mm
Operating temperature
-40...55°C
IP rating
IP20
Mounting
for DIN rail mounting
Related items
PR100204, PR200030
Number of digital outputs
14
Number of digital inputs
14
Trade name
RevPi DIO
Additional functions
  • galvanic insulation input / output
  • LED status indicator
Supply voltage
  • 12...24V DC
Gross weight218.4 g
Certificates
EAN code4260498390014
See other products in this category: PLC Drivers KUNBUS,
*
REVPI DIO
1 in TME stock
Net price for quantities from 1 pcs - 223.64 USDGross price for quantities from 1 pcs - 223.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.