+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REVPI CONCAN

Automation module: communication; 96x22.5x110.5mm; IP20; CAN


Manufacturer: KUNBUS

Manufacturer part number:
REVPI CONCAN
TME Symbol:
PR100286

Specification

Manufacturer
KUNBUS
Type of automation module
communication
Body dimensions
96x22.5x110.5mm
Operating temperature
-20...60°C
IP rating
IP20
Additional functions
LED status indicator
Mounting
for DIN rail mounting
Related items
PR100297
Communictions protocol
CAN
Trade name
RevPi Con CAN
Gross weight50 g
Certificates
EAN code4260498390977
See other products in this category: PLC Drivers KUNBUS,
*
REVPI CONCAN
0 in TME stock
Net price for quantities from 1 pcs - 141.83 USDGross price for quantities from 1 pcs - 141.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.