+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REVPI MIO

Automation module: in/out extension; 96x22.5x110.5mm; IP20


Manufacturer: KUNBUS

Manufacturer part number:
REVPI MIO
TME Symbol:
PR100323

Specification

Manufacturer
KUNBUS
Type of automation module
in/out extension
Body dimensions
96x22.5x110.5mm
Operating temperature
-20...55°C
IP rating
IP20
Number of analog inputs
8
Mounting
for DIN rail mounting
Number of analog outputs
8
Related items
PR200030
Kind of output
0...10V
Kind of input
0...10V
Resolution
15bit
Trade name
RevPi MIO
Number of inputs/outputs
4
Additional functions
  • LED status indicator
  • PWM
Supply voltage
  • 10.8...28.8V DC
Gross weight223.48 g
Certificates
EAN code4260498391639
See other products in this category: PLC Drivers KUNBUS,
*
REVPI MIO
1 in TME stock
Net price for quantities from 1 pcs - 231.78 USDGross price for quantities from 1 pcs - 231.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.