+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PR-1135

Connector: DC supply; plug; female; 5A; 24V; PIN: 2; vertical; 3.6mm

NEW

Manufacturer: Same Sky®

Manufacturer part number:
PR-1135
TME Symbol:
PR1135

Specification

Manufacturer
Same Sky®
Type of connector
DC supply
Connector
plug
Kind of connector
female
Current rating
5A
Rated voltage
24V
Number of pins
2
Spatial orientation
vertical
Electrical mounting
soldering
Contact size
3.6/1mm
Plug outside diameter
3.6mm
Plug inside diameter
1mm
Connector variant
unshielded
Length of metal part
9.5mm
Gross weight2 g
See other products in this category: DC power connectors Same Sky®,
*
PR-1135
0 in TME stock
Net price for quantities from 1 pcs - 1.11 USDGross price for quantities from 1 pcs - 1.11 USD
Net price for quantities from 5 pcs - 1.02 USDGross price for quantities from 5 pcs - 1.02 USD
Net price for quantities from 10 pcs - 0.96 USDGross price for quantities from 10 pcs - 0.96 USD
Net price for quantities from 25 pcs - 0.86 USDGross price for quantities from 25 pcs - 0.86 USD
Net price for quantities from 50 pcs - 0.80 USDGross price for quantities from 50 pcs - 0.80 USD
Net price for quantities from 100 pcs - 0.76 USDGross price for quantities from 100 pcs - 0.76 USD
Net price for quantities from 1000 pcs - 0.72 USDGross price for quantities from 1000 pcs - 0.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.