+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PR118/94/SE

Heatsink: extruded; TO218,TO220,TOP3; black; L: 94mm; W: 25mm; screw

Manufacturer: ALUTRONIC

Manufacturer part number:
PR118/94/SE
TME Symbol:
PR118/94/SE

Specification

Manufacturer
ALUTRONIC
Type of heatsink
extruded
Application
TO218, TO220, TOP3
Colour
black
Length
94mm
Width
25mm
Height
54mm
Thermal resistance
3.2K/W
Material
aluminium
Material finishing
anodized
Mounting
screw
Base thickness
2.5mm
Gross weight104.71 g
Certificates
See other products in this category: Heatsinks ALUTRONIC,
*
PR118/94/SE
110 in TME stock
Net price for quantities from 1 pcs - 6.43 USDGross price for quantities from 1 pcs - 6.43 USD
Net price for quantities from 10 pcs - 5.73 USDGross price for quantities from 10 pcs - 5.73 USD
Net price for quantities from 50 pcs - 5.27 USDGross price for quantities from 50 pcs - 5.27 USD
Net price for quantities from 100 pcs - 4.91 USDGross price for quantities from 100 pcs - 4.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.