+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

PR12-2DN

Sensor: inductive; OUT: NPN / NO; 0÷2mm; 10÷30VDC; M12; 2m; IP67


Manufacturer: AUTONICS

Manufacturer part number:
PR12-2DN
TME Symbol:
PR12-2DN

Specification

Manufacturer
AUTONICS
Type of sensor
inductive
Output configuration
NPN / NO
Range
0...2mm
Switch housing
M12
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
brass
Switching frequency max
1.5kHz
Overall length
46mm
Plating material
nickel
Supply voltage
  • 10...30V DC
Gross weight85.26 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Cylindrical Inductive Sensors AUTONICS,
*
PR12-2DN
20 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 19.00 USDGross price for quantities from 1 pcs - 19.00 USD
Net price for quantities from 5 pcs - 17.88 USDGross price for quantities from 5 pcs - 17.88 USD
Net price for quantities from 10 pcs - 16.77 USDGross price for quantities from 10 pcs - 16.77 USD
Packaging method by the manufacturer:Bag = 10 pcs