+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PR12-4AC

Sensor: inductive; Range: 0÷4mm; 85÷264VAC; OUT: 2-wire NC; M12


Manufacturer: AUTONICS

Manufacturer part number:
PR12-4AC
TME Symbol:
PR12-4AC

Specification

Manufacturer
AUTONICS
Type of sensor
inductive
Range
0...4mm
Output configuration
2-wire NC
Switch housing
M12
Connection
cables
Kind of forehead
non-embedded
IP rating
IP67
Max. operating current
200mA
Body material
brass
Switching frequency max
20Hz
Lead length
2m
Overall length
63mm
Plating material
nickel
Operating temperature
-25...70°C
Supply voltage
  • 85...264V AC
Gross weight83.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AC Cylindrical Inductive Sensors AUTONICS,
*
PR12-4AC
8 in TME stock
Net price for quantities from 1 pcs - 24.84 USDGross price for quantities from 1 pcs - 24.84 USD
Net price for quantities from 5 pcs - 23.39 USDGross price for quantities from 5 pcs - 23.39 USD
Net price for quantities from 10 pcs - 21.93 USDGross price for quantities from 10 pcs - 21.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.