+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PR12-4DP2

Sensor: inductive; OUT: PNP / NC; 0÷4mm; M12

Manufacturer: AUTONICS

Manufacturer part number:
PR12-4DP2
TME Symbol:
PR12-4DP2

Specification

Manufacturer
AUTONICS
Type of sensor
inductive
Output configuration
PNP / NC
Range
0...4mm
Switch housing
M12
Gross weight83.89 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Cylindrical Inductive Sensors AUTONICS,
*
PR12-4DP2
34 in TME stock
Net price for quantities from 1 pcs - 19.11 USDGross price for quantities from 1 pcs - 19.11 USD
Net price for quantities from 5 pcs - 17.99 USDGross price for quantities from 5 pcs - 17.99 USD
Net price for quantities from 10 pcs - 16.87 USDGross price for quantities from 10 pcs - 16.87 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs