+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PR127/75/SE

Heatsink: extruded; grilled; TO218,TO220,TOP3; black; L: 75mm; clip

Manufacturer: ALUTRONIC

Manufacturer part number:
PR127/75/SE
TME Symbol:
PR127/75/SE

Specification

Manufacturer
ALUTRONIC
Type of heatsink
extruded
Heatsink shape
grilled
Application
TO218, TO220, TOP3
Colour
black
Length
75mm
Width
30mm
Height
45mm
Material
aluminium
Material finishing
anodized
Mounting
clip
Gross weight79.83 g
Certificates
See other products in this category: Heatsinks ALUTRONIC,
*
PR127/75/SE
100 in TME stock
Net price for quantities from 1 pcs - 23.59 USDGross price for quantities from 1 pcs - 23.59 USD
No. of pieces (Multiplicity: 1)