+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PR15/35/SE

Heatsink: extruded; U; TO220; black; L: 35mm; W: 15mm; H: 30mm; screw


Manufacturer: ALUTRONIC

Manufacturer part number:
PR15/35/SE
TME Symbol:
PR15/35/SE

Specification

Manufacturer
ALUTRONIC
Type of heatsink
extruded
Heatsink shape
U
Application
TO220
Colour
black
Length
35mm
Width
15mm
Height
30mm
Material
aluminium
Material finishing
anodized
Mounting
screw
Base thickness
2mm
Gross weight13.27 g
Certificates
See other products in this category: Heatsinks ALUTRONIC,
*
PR15/35/SE
100 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.83 USDGross price for quantities from 1 pcs - 10.83 USD