+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PR18-H4A-242A32AA

Switch: push-button; Pos: 2; SPST x4; 10A/24VDC; ON-OFF; IP66


Manufacturer: SCI

Manufacturer part number:
PR18-H4A-242A32AA
TME Symbol:
PR18-H4A-242A32AA

Specification

Manufacturer
SCI
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
SPST x4
DC contacts rating @R
10A / 24V DC
Switching method
ON-OFF
IP rating
IP66
Illumination
LED
Leads
cables
Mounting hole dimensions
86x40mm
Mounting
on panel
Lead length
0.1m
Operating temperature
-25...60°C
Gross weight176.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches SCI,
*
PR18-H4A-242A32AA
267 in TME stock
Net price for quantities from 1 pcs - 9.67 USDGross price for quantities from 1 pcs - 9.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts