+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PR18/35/SE

Heatsink: extruded; U; TO220; black; L: 35mm; W: 18mm; H: 20mm; 13K/W


Manufacturer: ALUTRONIC

Manufacturer part number:
PR18/35/SE
TME Symbol:
PR18/35/SE

Specification

Manufacturer
ALUTRONIC
Type of heatsink
extruded
Heatsink shape
U
Application
TO220
Colour
black
Length
35mm
Width
18mm
Height
20mm
Thermal resistance
13K/W
Material
aluminium
Material finishing
anodized
Mounting
screw
Base thickness
1.5mm
Gross weight7.1 g
Certificates
See other products in this category: Heatsinks ALUTRONIC,
*
PR18/35/SE
70 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.87 USDGross price for quantities from 1 pcs - 1.87 USD
Net price for quantities from 10 pcs - 1.66 USDGross price for quantities from 10 pcs - 1.66 USD
Net price for quantities from 50 pcs - 1.43 USDGross price for quantities from 50 pcs - 1.43 USD
Net price for quantities from 100 pcs - 1.21 USDGross price for quantities from 100 pcs - 1.21 USD