+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PR193/100/SE

Heatsink: extruded; flat; black; L: 100mm; W: 83mm; H: 25mm; aluminium

Manufacturer: ALUTRONIC

Manufacturer part number:
PR193/100/SE
TME Symbol:
PR193/100/SE

Specification

Manufacturer
ALUTRONIC
Type of heatsink
extruded
Heatsink shape
flat
Colour
black
Length
0.1m
Width
83mm
Height
25mm
Material
aluminium
Material finishing
anodized
Mounting
heat transfer glue
Base thickness
4.2mm
Gross weight307 g
Certificates
See other products in this category: Heatsinks ALUTRONIC,
*
PR193/100/SE
0 in TME stock
Net price for quantities from 1 pcs - 39.82 USDGross price for quantities from 1 pcs - 39.82 USD
No. of pieces (Multiplicity: 1)