+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PR1KCL25

Antenna; LTE; 698÷960MHz,1.71÷2.69GHz; IP65; Len: 3m; plastic; 50Ω

Manufacturer: TELTONIKA

Manufacturer part number:
PR1KCL25
TME Symbol:
PR1KCL25

Specification

Manufacturer
TELTONIKA
Type of communications modules accessories
antenna
Kind of antenna
LTE
Frequency
698...960MHz, 1.71...2.69GHz
IP rating
IP65
Cable length
3m
Dimensions
Ø81.3x15.2mm
Enclosure material
plastic
Mounting
screw
Connection
SMA (m)
Operating temperature
-40...85°C
Impedance
50Ω
Polarisation
linear
Antenna gain
2dBi, 2.5dBi
Gross weight159.68 g
Certificates
See other products in this category: Accessories for Communication Modules TELTONIKA,
*
PR1KCL25
314 in TME stock
Net price for quantities from 1 pcs - 23.33 USDGross price for quantities from 1 pcs - 23.33 USD
Net price for quantities from 10 pcs - 20.41 USDGross price for quantities from 10 pcs - 20.41 USD
Net price for quantities from 25 pcs - 19.25 USDGross price for quantities from 25 pcs - 19.25 USD
No. of pieces (Multiplicity: 1)