+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PR2000B

Probe: for oscilloscope; passive; 200MHz; 100: 1; 2kV; 100MΩ/5pF

Manufacturer: B&K PRECISION

Manufacturer part number:
PR2000B
TME Symbol:
PR2000B

Specification

Manufacturer
B&K PRECISION
Type of measuring probe
for oscilloscope
Kind of probe
passive
Band
200MHz
Attenuator
100:1
Max. input voltage
2kV
Input impedance
100MΩ/5pF
Cable/adapter structure
BNC plug
Cable length
1.2m
Gross weight112.7 g
EAN code817050782011

WATCH VIDEO

See other products in this category: Probes for Oscilloscopes and Scopometers B&K PRECISION,
*
PR2000B
0 in TME stock
Net price for quantities from 1 pcs - 165.51 USDGross price for quantities from 1 pcs - 165.51 USD
No. of pieces (Multiplicity: 1)