+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

20165

Drill/milling machine; 40V; BFW 40/E; 900÷6000rpm

Manufacturer: PROXXON

Manufacturer part number:
20165
TME Symbol:
PR20165

Specification

Manufacturer
PROXXON
Type of power tool
drill/milling machine
Manufacturer series
BFW 40/E
Rotational rate/speed
900...6000rpm
Supply voltage
  • 40V
Gross weight4.73 kg

WATCH VIDEO

See other products in this category: Electric Power Tools PROXXON,
See other products from this series.:
*
20165
0 in TME stock
Net price for quantities from 1 set - 284.66 USDGross price for quantities from 1 set - 284.66 USD
Net price for quantities from 3 set - 264.33 USDGross price for quantities from 3 set - 264.33 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.