+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

22010

Screwdriver: standard; slot; 3x0.5mm; Blade length: 100mm

Manufacturer: PROXXON

Manufacturer part number:
22010
TME Symbol:
PR22010

Specification

Manufacturer
PROXXON
Type of screwdriver
standard
Kind of bit
slot
Bit size
3x0.5mm
Blade length
100mm
Overall length
175mm
Gross weight26.1 g
See other products in this category: Standard Screwdrivers PROXXON,
*
22010
4 in TME stock
Net price for quantities from 1 pcs - 3.93 USDGross price for quantities from 1 pcs - 3.93 USD
Net price for quantities from 3 pcs - 3.65 USDGross price for quantities from 3 pcs - 3.65 USD
No. of pieces (Multiplicity: 1)