+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

22014

Screwdriver: standard; slot; 5.5x1mm; Blade length: 125mm

Manufacturer: PROXXON

Manufacturer part number:
22014
TME Symbol:
PR22014

Specification

Manufacturer
PROXXON
Type of screwdriver
standard
Kind of bit
slot
Bit size
5.5x1mm
Blade length
125mm
Overall length
225mm
Gross weight73.4 g
See other products in this category: Standard Screwdrivers PROXXON,
*
22014
5 in TME stock
Net price for quantities from 1 pcs - 5.41 USDGross price for quantities from 1 pcs - 5.41 USD
Net price for quantities from 3 pcs - 5.02 USDGross price for quantities from 3 pcs - 5.02 USD
No. of pieces (Multiplicity: 1)