+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

22232

Screwdriver: standard; Torx® with protection; T10H


Manufacturer: PROXXON

Manufacturer part number:
22232
TME Symbol:
PR22232

Specification

Manufacturer
PROXXON
Type of screwdriver
standard
Kind of bit
Torx® with protection
Bit size
T10H
Blade length
100mm
Overall length
200mm
Gross weight64.72 g
See other products in this category: Standard Screwdrivers PROXXON,
*
22232
2 in TME stock
Net price for quantities from 1 pcs - 5.55 USDGross price for quantities from 1 pcs - 5.55 USD
Net price for quantities from 3 pcs - 5.15 USDGross price for quantities from 3 pcs - 5.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.