+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

22644

Screwdriver: universal-set; 6-angles socket; FLEX-DOT; 6pcs.

Manufacturer: PROXXON

Manufacturer part number:
22644
TME Symbol:
PR22644

Specification

Manufacturer
PROXXON
Type of screwdriver
universal - set
Kind of bit
6-angles socket
Socket size
HEX 5.5mm, HEX 6mm, HEX 7mm, HEX 8mm, HEX 10mm, HEX 13mm
Manufacturer series
FLEX-DOT
Kind of package
box, cardboard packaging
Quantity in set/package
6pcs.
Gross weight871.9 g
See other products in this category: Screwdrivers Sets PROXXON,
See other products from this series.:
*
22644
1 in TME stock
Net price for quantities from 1 set - 42.66 USDGross price for quantities from 1 set - 42.66 USD
Net price for quantities from 3 set - 39.62 USDGross price for quantities from 3 set - 39.62 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.