+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

22650

Wrench: hex key-set; Kind of handle: T; 8pcs.


Manufacturer: PROXXON

Manufacturer part number:
22650
TME Symbol:
PR22650

Specification

Manufacturer
PROXXON
Type of wrench
hex key - set
Kind of handle
T
Quantity in set/package
8pcs.
Spanner size
  • HEX 2mm
  • HEX 2.5mm
  • HEX 3mm
  • HEX 4mm
  • HEX 5mm
  • HEX 6mm
  • HEX 8mm
  • HEX 10mm
Gross weight1.4142 kg
See other products in this category: Hex and Torx keys PROXXON,
*
22650
3 in TME stock
Net price for quantities from 1 set - 59.98 USDGross price for quantities from 1 set - 59.98 USD
Net price for quantities from 3 set - 55.70 USDGross price for quantities from 3 set - 55.70 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.