+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23020

Wrench-set; 6-angles,socket spanner; 1/2",1/4"; 27pcs.

Manufacturer: PROXXON

Manufacturer part number:
23020
TME Symbol:
PR23020

Specification

Manufacturer
PROXXON
Type of tool
wrench - set
Kind of wrench
6-angles, socket spanner
Socket size
HEX 10mm, HEX 11mm, HEX 12mm, HEX 13mm, HEX 14mm, HEX 15mm, HEX 16mm, HEX 17mm, HEX 18mm, HEX 19mm, HEX 20mm, HEX 22mm, HEX 24mm, HEX 27mm, HEX 30mm, HEX 32mm
Holder socket size - inch
1/2", 1/4"
Quantity in set/package
27pcs.
Kit contents
  • 6-angles sockets
  • adapter
  • rattle 1/2"
  • rattle 1/4"
Gross weight4.0851 kg
See other products in this category: Wrenches Sets PROXXON,
*
23020
2 in TME stock
Net price for quantities from 1 set - 73.64 USDGross price for quantities from 1 set - 73.64 USD
Net price for quantities from 3 set - 68.38 USDGross price for quantities from 3 set - 68.38 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.