+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23068

Wrench: combination spanner-set; with joint; MicroSpeeder; 7pcs.

Manufacturer: PROXXON

Manufacturer part number:
23068
TME Symbol:
PR23068

Specification

Manufacturer
PROXXON
Type of wrench
combination spanner - set
Kind of wrench
with joint
Kind of package
metal case
Manufacturer series
MicroSpeeder
Quantity in set/package
7pcs.
Spanner size
  • 8mm
  • 10mm
  • 13mm
  • 16mm
  • 17mm
  • 18mm
  • 19mm
Gross weight2.1169 kg
See other products in this category: Wrenches Sets PROXXON,
See other products from this series.:
*
23068
1 in TME stock
Net price for quantities from 1 set - 120.59 USDGross price for quantities from 1 set - 120.59 USD
Net price for quantities from 3 set - 111.97 USDGross price for quantities from 3 set - 111.97 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.