+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23126

Wrench: combination spanner-set; rattle


Manufacturer: PROXXON

Manufacturer part number:
23126
TME Symbol:
PR23126

Specification

Manufacturer
PROXXON
Type of wrench
combination spanner - set
Kind of wrench
rattle
Spanner size
  • 8mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 16mm
  • 17mm
  • 18mm
  • 19mm
Gross weight1.72 kg
See other products in this category: Wrenches Sets PROXXON,
*
23126
0 in TME stock
Net price for quantities from 1 set - 132.45 USDGross price for quantities from 1 set - 132.45 USD
Net price for quantities from 3 set - 122.99 USDGross price for quantities from 3 set - 122.99 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.