+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23341

Wrench: torque; 550mm; 12÷60Nm; 3/8"; MicroClick; MC60-Multi

Manufacturer: PROXXON

Manufacturer part number:
23341
TME Symbol:
PR23341

Specification

Manufacturer
PROXXON
Type of wrench
torque
Overall length
550mm
Torque
12...60Nm
Holder socket size - inch
3/8"
Trade name
MicroClick
Engineering PN
MC60-Multi
Gross weight2.595 kg
See other products in this category: Torque Wrenches PROXXON,
*
23341
2 in TME stock
Net price for quantities from 1 pcs - 255.07 USDGross price for quantities from 1 pcs - 255.07 USD
Net price for quantities from 3 pcs - 236.85 USDGross price for quantities from 3 pcs - 236.85 USD
No. of pieces (Multiplicity: 1)