+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23342

Wrench: torque; 530mm; 40÷200Nm; MicroClick

Manufacturer: PROXXON

Manufacturer part number:
23342
TME Symbol:
PR23342

Specification

Manufacturer
PROXXON
Type of wrench
torque
Overall length
530mm
Torque
40...200Nm
Conform to the norm
ISO 6789
Manufacturer series
MicroClick
Kit contents
  • rattle 1/2"
  • replacement tips
Gross weight4.589 kg
See other products in this category: Torque Wrenches PROXXON,
See other products from this series.:
*
23342
0 in TME stock
Net price for quantities from 1 set - 286.45 USDGross price for quantities from 1 set - 286.45 USD
Net price for quantities from 3 set - 265.99 USDGross price for quantities from 3 set - 265.99 USD
No. of complete sets (Multiplicity: 1)