+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23343

Screwdriver: torque; 170mm; 0.4÷2Nm; 1/4"; MicroClick MC2; ±6%


Manufacturer: PROXXON

Manufacturer part number:
23343
TME Symbol:
PR23343

Specification

Manufacturer
PROXXON
Type of screwdriver
torque
Overall length
170mm
Torque
0.4...2Nm
Holder socket size - inch
1/4"
Manufacturer series
MicroClick MC2
Measurement accuracy
±6%
Gross weight361.73 g
See other products in this category: Torque screwdrivers PROXXON,
See other products from this series.:
*
23343
7 in TME stock
Net price for quantities from 1 set - 63.23 USDGross price for quantities from 1 set - 63.23 USD
Net price for quantities from 3 set - 58.71 USDGross price for quantities from 3 set - 58.71 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.