+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

23345

Wrench: torque; 195mm; 3÷15Nm; 1/4"; MicroClick; MC15


Manufacturer: PROXXON

Manufacturer part number:
23345
TME Symbol:
PR23345

Specification

Manufacturer
PROXXON
Type of wrench
torque
Overall length
195mm
Torque
3...15Nm
Holder socket size - inch
1/4"
Conform to the norm
ISO 6789
Trade name
MicroClick
Engineering PN
MC15
Gross weight420.6 g
See other products in this category: Torque Wrenches PROXXON,
*
23345
19 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 69.96 USDGross price for quantities from 1 pcs - 69.96 USD
Net price for quantities from 3 pcs - 64.96 USDGross price for quantities from 3 pcs - 64.96 USD