+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23347

Screwdriver: torque; 165mm; 1÷5Nm; 1/4"; MicroClick MC5; ±6%


Manufacturer: PROXXON

Manufacturer part number:
23347
TME Symbol:
PR23347

Specification

Manufacturer
PROXXON
Type of screwdriver
torque
Overall length
165mm
Torque
1...5Nm
Holder socket size - inch
1/4"
Manufacturer series
MicroClick MC5
Measurement accuracy
±6%
Gross weight449.16 g
See other products in this category: Torque screwdrivers PROXXON,
See other products from this series.:
*
23347
23 in TME stock
Net price for quantities from 1 set - 76.41 USDGross price for quantities from 1 set - 76.41 USD
Net price for quantities from 3 set - 70.96 USDGross price for quantities from 3 set - 70.96 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.