+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23348

Screwdriver: torque; 165mm; 2÷10Nm; 1/4"; MicroClick MC10; ±6%


Manufacturer: PROXXON

Manufacturer part number:
23348
TME Symbol:
PR23348

Specification

Manufacturer
PROXXON
Type of screwdriver
torque
Overall length
165mm
Torque
2...10Nm
Holder socket size - inch
1/4"
Manufacturer series
MicroClick MC10
Measurement accuracy
±6%
Gross weight501.1 g
See other products in this category: Torque screwdrivers PROXXON,
See other products from this series.:
*
23348
11 in TME stock
Net price for quantities from 1 set - 79.27 USDGross price for quantities from 1 set - 79.27 USD
Net price for quantities from 3 set - 73.61 USDGross price for quantities from 3 set - 73.61 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.