+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23349

Wrench: torque; 335mm; 6÷30Nm; 1/4"; MicroClick; MC30


Manufacturer: PROXXON

Manufacturer part number:
23349
TME Symbol:
PR23349

Specification

Manufacturer
PROXXON
Type of wrench
torque
Overall length
335mm
Torque
6...30Nm
Holder socket size - inch
1/4"
Conform to the norm
ISO 6789
Trade name
MicroClick
Engineering PN
MC30
Gross weight1.2018 kg
See other products in this category: Torque Wrenches PROXXON,
*
23349
2 in TME stock
Net price for quantities from 1 pcs - 74.19 USDGross price for quantities from 1 pcs - 74.19 USD
Net price for quantities from 3 pcs - 68.89 USDGross price for quantities from 3 pcs - 68.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.