+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23351

Wrench: torque; 430mm; 20÷100Nm; 3/8"; MicroClick; MC100

Manufacturer: PROXXON

Manufacturer part number:
23351
TME Symbol:
PR23351

Specification

Manufacturer
PROXXON
Type of wrench
torque
Overall length
430mm
Torque
20...100Nm
Holder socket size - inch
3/8"
Conform to the norm
ISO 6789
Trade name
MicroClick
Engineering PN
MC100
Gross weight1.485 kg
See other products in this category: Torque Wrenches PROXXON,
*
23351
3 in TME stock
Net price for quantities from 1 pcs - 97.79 USDGross price for quantities from 1 pcs - 97.79 USD
Net price for quantities from 3 pcs - 90.80 USDGross price for quantities from 3 pcs - 90.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.