+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23353

Wrench: torque; 530mm; 40÷200Nm; 1/2"; MicroClick; MC200


Manufacturer: PROXXON

Manufacturer part number:
23353
TME Symbol:
PR23353

Specification

Manufacturer
PROXXON
Type of wrench
torque
Overall length
530mm
Torque
40...200Nm
Holder socket size - inch
1/2"
Conform to the norm
ISO 6789
Trade name
MicroClick
Engineering PN
MC200
Gross weight2.2155 kg
See other products in this category: Torque Wrenches PROXXON,
*
23353
1 in TME stock
Net price for quantities from 1 pcs - 109.32 USDGross price for quantities from 1 pcs - 109.32 USD
Net price for quantities from 3 pcs - 101.51 USDGross price for quantities from 3 pcs - 101.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.