+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23395

Socket: 6-angles; 19mm; 1/2"; magnetic; for spark plugs

Manufacturer: PROXXON

Manufacturer part number:
23395
TME Symbol:
PR23395

Specification

Manufacturer
PROXXON
Type of socket
6-angles
Spanner size
19mm
Holder socket size - inch
1/2"
Version
magnetic
Tools application
for spark plugs
Gross weight154 g
See other products in this category: Socket Wrenches PROXXON,
*
23395
0 in TME stock
Net price for quantities from 1 pcs - 11.56 USDGross price for quantities from 1 pcs - 11.56 USD
Net price for quantities from 3 pcs - 10.73 USDGross price for quantities from 3 pcs - 10.73 USD
No. of pieces (Multiplicity: 1)