+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PR233/94/AL

Heatsink: extruded; grilled; TO218,TO220,TOP3; aluminium; L: 94mm


Manufacturer: ALUTRONIC

Manufacturer part number:
PR233/94/AL
TME Symbol:
PR233/94/AL

Specification

Manufacturer
ALUTRONIC
Type of heatsink
extruded
Heatsink shape
grilled
Application
TO218, TO220, TOP3
Colour
aluminium
Length
94mm
Width
50mm
Height
28mm
Material
aluminium
Material finishing
raw
Mounting
clip, screw
Gross weight148.68 g
Certificates
See other products in this category: Heatsinks ALUTRONIC,
*
PR233/94/AL
100 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 20.14 USDGross price for quantities from 1 pcs - 20.14 USD
Packaging method by the manufacturer:Cardboard = 100 pcs