+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23415

Socket: 6-angles; socket spanner; HEX 16mm; 1/2"

Manufacturer: PROXXON

Manufacturer part number:
23415
TME Symbol:
PR23415

Specification

Manufacturer
PROXXON
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 16mm
Holder socket size - inch
1/2"
Gross weight70.59 g
See other products in this category: Socket Wrenches PROXXON,
*
23415
0 in TME stock
Net price for quantities from 1 pcs - 3.20 USDGross price for quantities from 1 pcs - 3.20 USD
Net price for quantities from 3 pcs - 2.97 USDGross price for quantities from 3 pcs - 2.97 USD
No. of pieces (Multiplicity: 1)