+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23420

Socket: 6-angles; socket spanner; HEX 21mm; 1/2"

Manufacturer: PROXXON

Manufacturer part number:
23420
TME Symbol:
PR23420

Specification

Manufacturer
PROXXON
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 21mm
Holder socket size - inch
1/2"
Gross weight94 g
See other products in this category: Socket Wrenches PROXXON,
*
23420
0 in TME stock
Net price for quantities from 1 pcs - 4.48 USDGross price for quantities from 1 pcs - 4.48 USD
Net price for quantities from 3 pcs - 4.16 USDGross price for quantities from 3 pcs - 4.16 USD
No. of pieces (Multiplicity: 1)