+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23424

Socket: 6-angles; socket spanner; HEX 24mm; 1/2"

Manufacturer: PROXXON

Manufacturer part number:
23424
TME Symbol:
PR23424

Specification

Manufacturer
PROXXON
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 24mm
Holder socket size - inch
1/2"
Gross weight124 g
See other products in this category: Socket Wrenches PROXXON,
*
23424
0 in TME stock
Net price for quantities from 1 pcs - 5.39 USDGross price for quantities from 1 pcs - 5.39 USD
Net price for quantities from 3 pcs - 5.00 USDGross price for quantities from 3 pcs - 5.00 USD
No. of pieces (Multiplicity: 1)