+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23426

Socket: 6-angles; socket spanner; HEX 27mm; 1/2"

Manufacturer: PROXXON

Manufacturer part number:
23426
TME Symbol:
PR23426

Specification

Manufacturer
PROXXON
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 27mm
Holder socket size - inch
1/2"
Gross weight164 g
See other products in this category: Socket Wrenches PROXXON,
*
23426
0 in TME stock
Net price for quantities from 1 pcs - 6.21 USDGross price for quantities from 1 pcs - 6.21 USD
Net price for quantities from 3 pcs - 5.76 USDGross price for quantities from 3 pcs - 5.76 USD
No. of pieces (Multiplicity: 1)