+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PR234/75/SE

Heatsink: extruded; grilled; black; L: 75mm; W: 30mm; H: 28mm

Manufacturer: ALUTRONIC

Manufacturer part number:
PR234/75/SE
TME Symbol:
PR234/75/SE

Specification

Manufacturer
ALUTRONIC
Type of heatsink
extruded
Heatsink shape
grilled
Colour
black
Length
75mm
Width
30mm
Height
28mm
Material
aluminium
Material finishing
anodized
Mounting
clip, screw
Gross weight78 g
Certificates
See other products in this category: Heatsinks ALUTRONIC,
*
PR234/75/SE
0 in TME stock
Net price for quantities from 1 pcs - 32.78 USDGross price for quantities from 1 pcs - 32.78 USD
No. of pieces (Multiplicity: 1)