+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23553

Socket: 12-angles; socket spanner; 14mm; 3/8"; for spark plugs

Manufacturer: PROXXON

Manufacturer part number:
23553
TME Symbol:
PR23553

Specification

Manufacturer
PROXXON
Type of socket
12-angles
Kind of wrench
socket spanner
Spanner size
14mm
Holder socket size - inch
3/8"
Tools application
for spark plugs
Gross weight80.02 g
See other products in this category: Socket Wrenches PROXXON,
*
23553
2 in TME stock
Net price for quantities from 1 pcs - 6.55 USDGross price for quantities from 1 pcs - 6.55 USD
Net price for quantities from 3 pcs - 6.08 USDGross price for quantities from 3 pcs - 6.08 USD
No. of pieces (Multiplicity: 1)