+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23650

Tools set: general purpose; case; 47pcs.


Manufacturer: PROXXON

Manufacturer part number:
23650
TME Symbol:
PR23650

Specification

Manufacturer
PROXXON
Type of tools set
general purpose
Kind of package
case
Quantity in set/package
47pcs.
Kit contents
  • 6-angles sockets
  • Allen keys
  • combination pliers for bending, gripping, cutting; length 180 mm
  • combination spanners
  • hammer
  • rattle
  • screwdrivers
  • Torx keys
Gross weight7.6124 kg
See other products in this category: Tool Sets PROXXON,
*
23650
1 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 238.20 USDGross price for quantities from 1 set - 238.20 USD
Net price for quantities from 3 set - 221.18 USDGross price for quantities from 3 set - 221.18 USD