+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23660

Tools set: general purpose

Manufacturer: PROXXON

Manufacturer part number:
23660
TME Symbol:
PR23660

Specification

Manufacturer
PROXXON
Type of tools set
general purpose
Kit contents
  • 6-angles sockets
  • Allen keys
  • combination spanners
  • extender 1/2", 125mm long
  • extender 1/2", 250mm long
  • hammer
  • pump pliers, length 250mm
  • rattle 1/2"
  • screwdrivers
Gross weight6.51 kg
See other products in this category: Tool Sets PROXXON,
*
23660
0 in TME stock
Net price for quantities from 1 set - 306.61 USDGross price for quantities from 1 set - 306.61 USD
Net price for quantities from 3 set - 284.71 USDGross price for quantities from 3 set - 284.71 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.