+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23892

Wrench: ring; double-sided; 21mm,23mm; SlimLine


Manufacturer: PROXXON

Manufacturer part number:
23892
TME Symbol:
PR23892

Specification

Manufacturer
PROXXON
Type of wrench
ring
Kind of wrench
double-sided
Manufacturer series
SlimLine
Spanner size
  • 21mm
  • 23mm
Gross weight397 g
See other products in this category: Wrenches and Combination Wrenches PROXXON,
See other products from this series.:
*
23892
0 in TME stock
Net price for quantities from 1 pcs - 17.02 USDGross price for quantities from 1 pcs - 17.02 USD
Net price for quantities from 3 pcs - 15.81 USDGross price for quantities from 3 pcs - 15.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.