+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23994

Wrench: adjustable; Jaw capacity: 34mm; Overall len: 300mm; RG 300

Manufacturer: PROXXON

Manufacturer part number:
23994
TME Symbol:
PR23994

Specification

Manufacturer
PROXXON
Type of wrench
adjustable
Jaw capacity
34mm
Overall length
300mm
Conform to the norm
DIN 3117 ISO 6787
Material
Chrom-vanadium steel
Engineering PN
RG 300
Gross weight680 g
See other products in this category: Adjustable Wrenches PROXXON,
*
23994
0 in TME stock
Net price for quantities from 1 pcs - 46.08 USDGross price for quantities from 1 pcs - 46.08 USD
Net price for quantities from 3 pcs - 42.80 USDGross price for quantities from 3 pcs - 42.80 USD
No. of pieces (Multiplicity: 1)