+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PR24/35/SE

Heatsink: extruded; U; TO220; black; L: 35mm; W: 32mm; H: 20mm; 8K/W


Manufacturer: ALUTRONIC

Manufacturer part number:
PR24/35/SE
TME Symbol:
PR24/35/SE

Specification

Manufacturer
ALUTRONIC
Type of heatsink
extruded
Heatsink shape
U
Application
TO220
Colour
black
Length
35mm
Width
32mm
Height
20mm
Thermal resistance
8K/W
Material
aluminium
Material finishing
anodized
Mounting
screw
Base thickness
4mm
Gross weight22.05 g
Certificates
See other products in this category: Heatsinks ALUTRONIC,
*
PR24/35/SE
97 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.53 USDGross price for quantities from 1 pcs - 13.53 USD
Packaging method by the manufacturer:Bag = 100 pcs