+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PR24/50/SE

Heatsink: extruded; U; TO220; black; L: 50mm; W: 32mm; H: 20mm; 7K/W


Manufacturer: ALUTRONIC

Manufacturer part number:
PR24/50/SE
TME Symbol:
PR24/50/SE

Specification

Manufacturer
ALUTRONIC
Type of heatsink
extruded
Heatsink shape
U
Application
TO220
Colour
black
Length
50mm
Width
32mm
Height
20mm
Thermal resistance
7K/W
Material
aluminium
Material finishing
anodized
Mounting
screw
Base thickness
4mm
Gross weight31.675 g
Certificates
See other products in this category: Heatsinks ALUTRONIC,
*
PR24/50/SE
56 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.15 USDGross price for quantities from 1 pcs - 7.15 USD
Net price for quantities from 10 pcs - 6.93 USDGross price for quantities from 10 pcs - 6.93 USD
Net price for quantities from 50 pcs - 6.49 USDGross price for quantities from 50 pcs - 6.49 USD
Net price for quantities from 100 pcs - 6.05 USDGross price for quantities from 100 pcs - 6.05 USD
Packaging method by the manufacturer:
Bag = 100 pcs