+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PR-2555B

Connector: DC supply; plug; female; 8A; 20V; PIN: 2; vertical; 5.5mm


Manufacturer: Same Sky®

Manufacturer part number:
PR-2555B
TME Symbol:
PR2555B

Specification

Manufacturer
Same Sky®
Type of connector
DC supply
Connector
plug
Kind of connector
female
Current rating
8A
Rated voltage
20V
Number of pins
2
Spatial orientation
vertical
Electrical mounting
soldering
Contact size
5.5/2.5mm
Plug outside diameter
5.5mm
Plug inside diameter
2.5mm
Connector variant
unshielded
Length of metal part
11.5mm
Gross weight3 g
See other products in this category: DC power connectors Same Sky®,
*
PR-2555B
0 in TME stock
Net price for quantities from 1 pcs - 1.36 USDGross price for quantities from 1 pcs - 1.36 USD
Net price for quantities from 5 pcs - 1.25 USDGross price for quantities from 5 pcs - 1.25 USD
Net price for quantities from 10 pcs - 1.17 USDGross price for quantities from 10 pcs - 1.17 USD
Net price for quantities from 25 pcs - 1.05 USDGross price for quantities from 25 pcs - 1.05 USD
Net price for quantities from 50 pcs - 1.00 USDGross price for quantities from 50 pcs - 1.00 USD
Net price for quantities from 100 pcs - 0.94 USDGross price for quantities from 100 pcs - 0.94 USD
Net price for quantities from 1000 pcs - 0.86 USDGross price for quantities from 1000 pcs - 0.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.