+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PR27300

Cutter; 230V; Application: plastic

Manufacturer: PROXXON

Manufacturer part number:
PR27300
TME Symbol:
PR27300

Specification

Manufacturer
PROXXON
Type of power tool
cutter
Tools application
chipboard
Length
115mm
Pliers/knives application
plastic
Supply voltage
  • 230V
Gross weight550 g

WATCH VIDEO

See other products in this category: Electric Power Tools PROXXON,
*
PR27300
0 in TME stock
Net price for quantities from 1 pcs - 545.42 USDGross price for quantities from 1 pcs - 545.42 USD
Net price for quantities from 2 pcs - 475.04 USDGross price for quantities from 2 pcs - 475.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.