+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28014

Circular saw; Ø: 58mm; Holder: assembly hole; 10mm

Manufacturer: PROXXON

Manufacturer part number:
28014
TME Symbol:
PR28014

Specification

Manufacturer
PROXXON
Type of power tool accessories
circular saw
Saw diameter
58mm
Kind of holder
assembly hole
Holder socket size - mm
10mm
Gross weight16.91 g

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PROXXON,
*
28014
1 in TME stock
Net price for quantities from 1 pcs - 13.43 USDGross price for quantities from 1 pcs - 13.43 USD
Net price for quantities from 3 pcs - 12.48 USDGross price for quantities from 3 pcs - 12.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.